Hirose, GT17HS PCB Connector Housing, 4 Way, 1 Row
- RS Stock No.:
- 824-4977
- Mfr. Part No.:
- GT17HS-4S-HU
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 824-4977
- Mfr. Part No.:
- GT17HS-4S-HU
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Series | GT17HS | |
| For Use With | 4 Conductor Straight Connector | |
| Body Orientation | Straight | |
| Length | 30.95mm | |
| Width | 7.9mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series GT17HS | ||
For Use With 4 Conductor Straight Connector | ||
Body Orientation Straight | ||
Length 30.95mm | ||
Width 7.9mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
