Hirose GT17 Series Crimp Terminal Contact, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
823-9792
Mfr. Part No.:
GT17HN-4DS-5CF
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

For Use With

GT17 Connector Housing

Series

GT17

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
JP

Hirose GT17 Series 4 Way, 2 x 2 Row, Right Angle Automotive Cable Connector Components


A range of components that connect together to form a GT17 series 4 way 2 x 2 row right angle automotive cable connector. For a complete 4 way automotive cable connector a housing, colour coded insulator, outer terminal, retainer and centre terminal need to be purchased separately.
Stock number 823-9795 is a green PBT insulator with Type B keying (see datasheet for details)
Stock number 823-9798 is a blue PBT insulator with Type C keying (see datasheet for details)
Stock number 823-9792 is an outer terminal made from copper alloy with a tin plating
This GT17 4 way 2 x 2 right angle automotive cable connector will mate with GT17 PCB header connector (stock number 823-9782) when used with the Type B keyed insulator (823-9795) and GT17 PCB header connector (stock number 823-9786) when used with the Type C keyed insulator (823-9798)


Hirose GT17 Series Multi-Contact Automative Connectors for USB Applications


GT17 series high speed transmission multi-contact connectors for high frequency applications especially suited for automotive USB in-car communications and multi-media systems. These GT17 automotive USB style connectors have a shielded surface construction, use crimp technology and have contact retention features including colour coding, polarization and audible latches. Available as intermating PCB headers and cable mount connectors with 4, 6, 8 or 10 way contact configurations.