Hirose, GT17HN Insulator, 4 Way Right Angle
- RS Stock No.:
- 823-9798
- Mfr. Part No.:
- GT17HN-4DS-2C(C)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-9798
- Mfr. Part No.:
- GT17HN-4DS-2C(C)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Series | GT17HN | |
| For Use With | 4 Conductor Right Angle Connector | |
| Body Orientation | Right Angle | |
| Length | 19.4mm | |
| Width | 9.6mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Series GT17HN | ||
For Use With 4 Conductor Right Angle Connector | ||
Body Orientation Right Angle | ||
Length 19.4mm | ||
Width 9.6mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
