TE Connectivity Barrier Strip, 6 Contact, 8.26mm Pitch, 1 Row, 20A, 150 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
821-9025
Mfr. Part No.:
1-1437667-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Pitch

8.26mm

Body Orientation

Vertical

Contact Material

Copper Alloy

Contact Plating

Tin

Number of Rows

1

Screw Size

UNC 6-32

Wire Size

22 → 12 AWG

Material

Nylon

Current Rating

20A

Voltage Rating

150 V

COO (Country of Origin):
CN