Texas Instruments CC1110F32RHHT, CMOS System On Chip SOC for RF Transceiver, USB Controller, 36-Pin QFN
- RS Stock No.:
- 820-3074
- Mfr. Part No.:
- CC1110F32RHHT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 820-3074
- Mfr. Part No.:
- CC1110F32RHHT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Processing Unit | Microcontroller | |
| Application | RF Transceiver, USB Controller | |
| Technology | CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 36 | |
| Dimensions | 6.1 x 6.1 x 0.7mm | |
| Height | 0.7mm | |
| Length | 6.1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 6.1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Processing Unit Microcontroller | ||
Application RF Transceiver, USB Controller | ||
Technology CMOS | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 36 | ||
Dimensions 6.1 x 6.1 x 0.7mm | ||
Height 0.7mm | ||
Length 6.1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Width 6.1mm | ||
CC111x series Sub-1GHz RF System-on-Chip
The CC111x wireless transceiver SoC is a low-cost, low-power 8051-based device able to operate in the 315/433/868/915MHz ISM/SRD frequency bands .
Sub-1GHz ISM Band RF Transceiver SoC
8051-core MCU with up to 32KB Flash memory, up to 4KB RAM
RF Frequency Ranges: 300 to 348MHz, 391 to 464MHz and 782 to 928MHz
RF Output Power: up to +10dBm
Receiver Sensitivity: -110dBm @ 1.2kbps with 1% PER
Modulation: OOK, ASK, FSK, GFSK or MSK
OTA Data Rate: 500kbps
Support for packet handling, Clear Channel Assessment, Link Quality Indication, Preamble Quality Indicator
Digital RSSI
AES-128 Security Coprocessor
2 x USART
I²S digital audio interface
Full-Speed USB 2.0 interface with 1 kB USB FIFO (CC1111 only)
8-channel (CC1110), 6-channel (CC1111) 12-bit ADC
21 x GPIO (CC1110), 19 x GPIO (CC1111)
Various low-power operation modes
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless alarm and security systems, Industrial monitoring & control, Wireless sensor networks, Automatic Meter Reading, Home & building automation, Low-power telemetry, Local communication for the Internet of Things (IoT
RS Product Codes
820-3083 CC1110F8RHHT 8KB Flash memory, 1KB RAM
459-342 CC1110F8RSP 8KB Flash memory, 1KB RAM
820-3070 CC1110F16RHHT 16KB Flash memory, 2KB RAM
820-3074 CC1110F32RHHT 32KB Flash memory, 4KB RAM
459-310 CC1111F32RSP 32KB Flash memory, 4KB RAM, USB
8051-core MCU with up to 32KB Flash memory, up to 4KB RAM
RF Frequency Ranges: 300 to 348MHz, 391 to 464MHz and 782 to 928MHz
RF Output Power: up to +10dBm
Receiver Sensitivity: -110dBm @ 1.2kbps with 1% PER
Modulation: OOK, ASK, FSK, GFSK or MSK
OTA Data Rate: 500kbps
Support for packet handling, Clear Channel Assessment, Link Quality Indication, Preamble Quality Indicator
Digital RSSI
AES-128 Security Coprocessor
2 x USART
I²S digital audio interface
Full-Speed USB 2.0 interface with 1 kB USB FIFO (CC1111 only)
8-channel (CC1110), 6-channel (CC1111) 12-bit ADC
21 x GPIO (CC1110), 19 x GPIO (CC1111)
Various low-power operation modes
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless alarm and security systems, Industrial monitoring & control, Wireless sensor networks, Automatic Meter Reading, Home & building automation, Low-power telemetry, Local communication for the Internet of Things (IoT
RS Product Codes
820-3083 CC1110F8RHHT 8KB Flash memory, 1KB RAM
459-342 CC1110F8RSP 8KB Flash memory, 1KB RAM
820-3070 CC1110F16RHHT 16KB Flash memory, 2KB RAM
820-3074 CC1110F32RHHT 32KB Flash memory, 4KB RAM
459-310 CC1111F32RSP 32KB Flash memory, 4KB RAM, USB
Note
A development kit for the CC111x devices is available under RS Part No. 709-4361
