Crouzet em4 Remote Series PLC CPU Starter Kit for Use with em4 Series, Relay, Static Output, 16-Input, Analogue,
- RS Stock No.:
- 818-7118
- Mfr. Part No.:
- 88980185
- Brand:
- Crouzet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-7118
- Mfr. Part No.:
- 88980185
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Manufacturer Series | em4 Remote | |
| Number of Inputs | 16 | |
| Output Type | Relay, Static | |
| For Use With | em4 Series | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 10 | |
| Voltage Category | 24 V dc | |
| Network Type | Internet via GPRS (em4 web/em4 app), Modbus with accessory | |
| Kit Included | Yes | |
| Programming Language Used | Function Block, Sequential Function Chart | |
| Length | 124.6mm | |
| Depth | 60.4mm | |
| Maximum Operating Temperature | +60°C | |
| Display Included | Yes | |
| Communication Port Type | Modbus | |
| Programming Interface | USB | |
| Battery Backup | Yes | |
| Minimum Operating Temperature | -20°C | |
| Number of Communication Ports | 1 | |
| Output Current | 500 mA, 6/8 A | |
| Program Capacity | 1000 blocks (without macro), Upto 64 macros (256 blocks each) | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Manufacturer Series em4 Remote | ||
Number of Inputs 16 | ||
Output Type Relay, Static | ||
For Use With em4 Series | ||
Input Type Analogue, Digital | ||
Number of Outputs 10 | ||
Voltage Category 24 V dc | ||
Network Type Internet via GPRS (em4 web/em4 app), Modbus with accessory | ||
Kit Included Yes | ||
Programming Language Used Function Block, Sequential Function Chart | ||
Length 124.6mm | ||
Depth 60.4mm | ||
Maximum Operating Temperature +60°C | ||
Display Included Yes | ||
Communication Port Type Modbus | ||
Programming Interface USB | ||
Battery Backup Yes | ||
Minimum Operating Temperature -20°C | ||
Number of Communication Ports 1 | ||
Output Current 500 mA, 6/8 A | ||
Program Capacity 1000 blocks (without macro), Upto 64 macros (256 blocks each) | ||
- COO (Country of Origin):
- ES
Evaluation Case em4 Remote B26 24V dc-2GC
As easy as a Logic Module, as powerful as a PLC
em4 nano-PLC is an all in one PLC offering sophisticated remote maintainence and management functions via a GPRS interface over 2G networks. This intuitive design provides the user with complete control over a single installation, or a fleet of machines from anywhere at anytime.
Utilizing the most intuitive function block programming language on the market you can efficiently design your application to meet your exact requirements. Offered in glossy black, glossy white and a robust option to ensure a sleek finish to your application and to add another level of customisation.
em4 nano-PLC is an all in one PLC offering sophisticated remote maintainence and management functions via a GPRS interface over 2G networks. This intuitive design provides the user with complete control over a single installation, or a fleet of machines from anywhere at anytime.
Utilizing the most intuitive function block programming language on the market you can efficiently design your application to meet your exact requirements. Offered in glossy black, glossy white and a robust option to ensure a sleek finish to your application and to add another level of customisation.
em4 nano-line Remote Evaluation Case includes:
em4 nano-PLC remote starter kit in glossy black ( RS Stock No. 818-7108 )
Dedicated 110-230V AC power supply with European & US adaptor
em4 PCB simulator comprising of 16 inputs with switches, potentiometers and terminals with LED indication designed for sensor evaluation
em4 PCB simulator comprising of 10 inputs with LED indication and terminals for connection of the 2 static outputs to a device for evaluation
em4 nano-PLC remote starter kit in glossy black ( RS Stock No. 818-7108 )
Dedicated 110-230V AC power supply with European & US adaptor
em4 PCB simulator comprising of 16 inputs with switches, potentiometers and terminals with LED indication designed for sensor evaluation
em4 PCB simulator comprising of 10 inputs with LED indication and terminals for connection of the 2 static outputs to a device for evaluation
Crouzet em4
