Texas Instruments CC2531F256RHAT, Zigbee Transceiver 40-Pin VQFN
- RS Stock No.:
- 817-5925
- Mfr. Part No.:
- CC2531F256RHAT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 817-5925
- Mfr. Part No.:
- CC2531F256RHAT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Surface Mount | |
Package Type | VQFN | |
Pin Count | 40 | |
Dimensions | 6.15 x 6.15 x 0.95mm | |
Height | 0.95mm | |
Length | 6.15mm | |
Maximum Operating Supply Voltage | 3.6 V | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Supply Voltage | 2 V | |
Minimum Operating Temperature | -40 °C | |
Width | 6.15mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 40 | ||
Dimensions 6.15 x 6.15 x 0.95mm | ||
Height 0.95mm | ||
Length 6.15mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Width 6.15mm | ||
CC2531 Series 2.4GHz RF System-on-Chip
The CC2531 is an 8051-based wireless System-On-Chip designed for 2.4GHz IEEE 802.15.4 & ZigBee wireless protocol applications featuring a USB 2.0 Full Speed serial interface.
IEEE 802.15.4 Compliant RF Transceiver SoC
8051-core MCU with up to 256KB Flash memory, 8KB RAM
RF Frequency range: 2394 to 2507MHz
RF Output Power: up to +4.5dBm
Receiver Sensitivity: -97dBm
OTA data rate: 250kbps
CSMA/CA hardware support
AES-128 security coprocessor
8 channel 12-Bit ADC
Battery Monitor and Temperature Sensor
Serial communication: 2 x SPI, 2 x UART
USB 2.0 Full Speed serial interface
21 x GPIO pins
Various low-power operation modes
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +125°C
Applications: RF4CE, ZigBee Systems, Home & Building Automation, Lighting Systems , Consumer Electronics, Health Care, local communication for the Internet of Things (IoT)
RS Product Codes
820-3112 CC2531F128RHAT 128KB Flash memory
817-5925 CC2531F256RHAT 256KB Flash memory
8051-core MCU with up to 256KB Flash memory, 8KB RAM
RF Frequency range: 2394 to 2507MHz
RF Output Power: up to +4.5dBm
Receiver Sensitivity: -97dBm
OTA data rate: 250kbps
CSMA/CA hardware support
AES-128 security coprocessor
8 channel 12-Bit ADC
Battery Monitor and Temperature Sensor
Serial communication: 2 x SPI, 2 x UART
USB 2.0 Full Speed serial interface
21 x GPIO pins
Various low-power operation modes
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +125°C
Applications: RF4CE, ZigBee Systems, Home & Building Automation, Lighting Systems , Consumer Electronics, Health Care, local communication for the Internet of Things (IoT)
RS Product Codes
820-3112 CC2531F128RHAT 128KB Flash memory
817-5925 CC2531F256RHAT 256KB Flash memory
Approvals
ETSI, FCC, ARIB