Panasonic AFPE Series PLC I/O Module - 8 Inputs, 6 Outputs, 2 A, 500 mA Output Current, 24 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
815-5622
Mfr. Part No.:
AFPE224300
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Input Type

DC

Number of Inputs

8

Output Type

NPN, Relay

Number of Outputs

6

For Use With

FP-e Series

Output Current

2 A, 500 mA

Maximum Operating Temperature

+55°C

Dimensions

48 x 44.5 x 77.5 mm

COO (Country of Origin):
JP