Panasonic AFPE Series Series PLC CPU for Use with FP-e Series, NPN, Relay Output, 6-Input, DC Input
- RS Stock No.:
- 815-5577
- Mfr. Part No.:
- AFPE214322
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-5577
- Mfr. Part No.:
- AFPE214322
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Manufacturer Series | AFPE Series | |
| Number of Inputs | 6 | |
| Output Type | NPN, Relay | |
| For Use With | FP-e Series | |
| Input Type | DC | |
| Voltage Category | 24 V dc | |
| Number of Outputs | 6 | |
| Maximum Operating Temperature | +55°C | |
| Output Current | 5 A, 500 mA | |
| Number of Communication Ports | 2 | |
| Mounting Type | Surface Mount | |
| Width | 44.5mm | |
| Battery Backup | Yes | |
| Depth | 77.5mm | |
| Program Capacity | 2720 Steps | |
| Display Included | Yes | |
| Communication Port Type | RS485 | |
| Dimensions | 48 x 44.5 x 77.5 mm | |
| Length | 48mm | |
| Memory | 1660 Words | |
| Minimum Operating Temperature | 0°C | |
| Programming Interface | Computer | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Manufacturer Series AFPE Series | ||
Number of Inputs 6 | ||
Output Type NPN, Relay | ||
For Use With FP-e Series | ||
Input Type DC | ||
Voltage Category 24 V dc | ||
Number of Outputs 6 | ||
Maximum Operating Temperature +55°C | ||
Output Current 5 A, 500 mA | ||
Number of Communication Ports 2 | ||
Mounting Type Surface Mount | ||
Width 44.5mm | ||
Battery Backup Yes | ||
Depth 77.5mm | ||
Program Capacity 2720 Steps | ||
Display Included Yes | ||
Communication Port Type RS485 | ||
Dimensions 48 x 44.5 x 77.5 mm | ||
Length 48mm | ||
Memory 1660 Words | ||
Minimum Operating Temperature 0°C | ||
Programming Interface Computer | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
