N-Channel MOSFET, 25 A, 25 V, 8-Pin PowerPAK SO Vishay SIR436DP-T1-GE3
- RS Stock No.:
- 814-1288
- Mfr. Part No.:
- SIR436DP-T1-GE3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 814-1288
- Mfr. Part No.:
- SIR436DP-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 25 A | |
| Maximum Drain Source Voltage | 25 V | |
| Package Type | PowerPAK SO | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 6.2 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 50 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 5.26mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Length | 6.25mm | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 31 nC @ 10 V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.12mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 25 A | ||
Maximum Drain Source Voltage 25 V | ||
Package Type PowerPAK SO | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 6.2 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 50 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 5.26mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Length 6.25mm | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 31 nC @ 10 V | ||
Minimum Operating Temperature -55 °C | ||
Height 1.12mm | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 8V to 25V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
