Makita 197265-4 4 Ah 18V Rechargeable Power Tool Battery, For Use With Star Protection Tools
- RS Stock No.:
- 812-9985
- Mfr. Part No.:
- 197265-4
- Brand:
- Makita
Subtotal (1 unit)*
£120.37
(exc. VAT)
£144.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £120.37 |
*price indicative
- RS Stock No.:
- 812-9985
- Mfr. Part No.:
- 197265-4
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Rechargeable Power Tool Battery | |
| Voltage | 18V | |
| Battery Capacity | 4Ah | |
| For Use With | Star Protection Tools | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Rechargeable Power Tool Battery | ||
Voltage 18V | ||
Battery Capacity 4Ah | ||
For Use With Star Protection Tools | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Makita LXT Series Power Tool Battery, 18V Voltage Rating, 4Ah Capacity - BL1840B
This power tool battery is a vital accessory for enhancing the performance of your tools, particularly those in the LXT range. Featuring an 18V Li-Ion configuration and a capacity of 4Ah, this rechargeable power tool battery ensures long-lasting energy for demanding tasks. The rapid charge time of 36 minutes allows for minimal downtime, maximising productivity.
Features & Benefits
• LED battery indicator provides real-time charge status
• Lightweight design is 40% lighter than Ni-MH alternatives
• Enhanced longevity with minimal power depletion over time
• Compatible with existing Li-Ion chargers for easy integration
• Delivers 430% more working capacity during its lifetime compared to Ni-Cad
Applications
• Suitable for use with specific models, DLX2005 and DLX2015
• Ideal for professionals in automation and electrical industries
• Used for powering Makita tools that require LXT series battery compatibility
• Suitable for prolonged use in demanding mechanical
What type of battery technology does this product utilise?
The product employs advanced Li-Ion technology, which ensures higher energy density and reduced weight compared to Ni-MH and Ni-Cad batteries, providing better overall performance.
How does the charging time compare to previous battery versions?
With a charge time of only 36 minutes, this battery significantly outperforms older 3.0Ah variants, which often required longer charging durations, making it ideal for professionals needing quick turnarounds.
Can this battery work with other manufacturers' chargers?
This battery is designed specifically for compatibility with existing Li-Ion chargers from Makita, ensuring seamless integration and safety during use, while it is not guaranteed to work with chargers from other manufacturers.
Makita 18V LXT 4.0Ah Lithium Ion Power Tool Battery 632B28-8
Makita BL1840B 18V Li-ion battery suitable for all Makita Li-Ion LXT machines. This battery is lightweight and shock absorbing and is 40% lighter than Ni-MH.
Lithium-ion batteries have longer life spans than Ni-MH or Ni-Cad which is due to the increased number of charging cycles Lithium-ion offers and the run time between charges.
Features and Benefits:
5x Lower self-discharge keeps battery cells active and ready for use, even after long periods of storage
Built-in shock absorbing features protect the battery
16 firm holding contact terminals reduce the risk of power loss/fluctuation in high vibration work environments
Battery's built-in memory chip communicates with the charger to maximise battery life using 3 active controls (Current, Voltage & Thermal)
Fast charge times – 36 minutes
Works with current Li-ion chargers
Longer run time and battery life
This new 4.0 Ah model compatible with 3.0 Ah models
LED battery indicator gauge
Typical Application:
Power tool batteries, commonly known as cordless tool batteries, have been designed to work with many cordless power tool types e.g. power drills, impact drivers, angle grinders, jigsaws, torches etc. and allow you to continue working without having to wait for the current battery to charge. Batteries coming from the same manufacturers and with the same voltage rating as power tools, are typically compatible with each other, eliminating the need of buying dedicated batteries for each tool. Batteries are available in various voltages and capacity.
These Makita 18 V LXT Li-Ion batteries are suitable for all Makita cordless LXT series power tools. Power Tool Batteries are commonly used by:
• Builders
• Mechanics
• Engineers
• Constructors
• Electricians
• Plumbers
• DIYers
FAQs:
How long does it take to fully charge the battery?
The battery charge time may vary and fully depends on charger capabilities.
This battery has a 36 minute charge time.
Does it come with a charger?
No, batteries aren't supplied with chargers. Compatible chargers can be found in our Power Tool Chargers section e.g.667-4067
Makita Drills
Related links
- Bosch 1600Z00038 4 Ah 18 V Rechargeable Power Tool Battery, For Use With Bosch Cordless Power Tools
- Makita BL1840B BL1840B Battery Charger For 18V 18 V
- Makita 632F15-1 5 Ah 18 V Rechargeable Power Tool Battery
- DeWALT DCB184B-XJ 5 Ah 18 V Rechargeable Power Tool Battery, For Use With 18V XR Li-Ion DEWALT Tools
- Makita BL1041B 4 Ah 12 V Rechargeable Battery, For Use With Cordless Power Tools
- FEIN 92604342020 8 Ah 18 V Rechargeable Power Tool Battery angle grinders MULTIMASTER
- Bosch 1600A002U5 5 Ah 18 V Rechargeable Power Tool Battery, For Use With Cordless Drill/Drivers GSR 14.4 V-EC
- Bosch 1600Z0002X 2 Ah 12 V Rechargeable Power Tool Battery, For Use With Bosch Cordless Power Tools
