N-Channel MOSFET, 2 A, 30 V, 6-Pin SOT-363 (SC-70) onsemi FDG315N
- RS Stock No.:
- 806-3380
- Mfr. Part No.:
- FDG315N
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 806-3380
- Mfr. Part No.:
- FDG315N
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Channel Type | N | |
Maximum Continuous Drain Current | 2 A | |
Maximum Drain Source Voltage | 30 V | |
Package Type | SOT-363 (SC-70) | |
Mounting Type | Surface Mount | |
Pin Count | 6 | |
Maximum Drain Source Resistance | 200 mΩ | |
Channel Mode | Enhancement | |
Minimum Gate Threshold Voltage | 1V | |
Maximum Power Dissipation | 750 mW | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | -20 V, +20 V | |
Typical Gate Charge @ Vgs | 2.1 nC @ 5 V | |
Transistor Material | Si | |
Width | 1.25mm | |
Maximum Operating Temperature | +150 °C | |
Length | 2mm | |
Number of Elements per Chip | 1 | |
Height | 1mm | |
Forward Diode Voltage | 1.2V | |
Minimum Operating Temperature | -55 °C | |
Series | PowerTrench | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 2 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOT-363 (SC-70) | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 200 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 750 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Typical Gate Charge @ Vgs 2.1 nC @ 5 V | ||
Transistor Material Si | ||
Width 1.25mm | ||
Maximum Operating Temperature +150 °C | ||
Length 2mm | ||
Number of Elements per Chip 1 | ||
Height 1mm | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -55 °C | ||
Series PowerTrench | ||
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.