Delphi, Metri-Pack 150 Automotive Connector Male Black Cable 2 Way Crimp Termination 12047663
- RS Stock No.:
- 801-0847
- Mfr. Part No.:
- 12047663
- Brand:
- Delphi
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.11
(exc. VAT)
£3.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 180 unit(s) ready to ship
- Plus 500 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.311 | £3.11 |
| 100 - 490 | £0.283 | £2.83 |
| 500 + | £0.253 | £2.53 |
*price indicative
- RS Stock No.:
- 801-0847
- Mfr. Part No.:
- 12047663
- Brand:
- Delphi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delphi | |
| Product Type | Automotive Connector | |
| Number of Contacts | 2 | |
| Termination Type | Crimp | |
| Sub Type | Automotive Connector | |
| Current | 14A | |
| Gender | Male | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Series | Metri-Pack 150 | |
| Colour | Black | |
| Cord Included | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 10.3mm | |
| Depth | 33mm | |
| Width | 11.9mm | |
| Standards/Approvals | No | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Delphi | ||
Product Type Automotive Connector | ||
Number of Contacts 2 | ||
Termination Type Crimp | ||
Sub Type Automotive Connector | ||
Current 14A | ||
Gender Male | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Series Metri-Pack 150 | ||
Colour Black | ||
Cord Included No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 10.3mm | ||
Depth 33mm | ||
Width 11.9mm | ||
Standards/Approvals No | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- US
Delphi Metri-Pack 150 Unsealed Male Automotive Connectors
Metri-Pack 150 unsealed male automotive connectors with a low energy, low voltage capability and a maximum continuous current of 14 A. These Metri-Pack 150 unsealed male automotive connectors offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include limited space applications that do not require environmental protection. For mating halves and accessories please see table.
Delphi Metri-Pack 150 Series Automotive Connectors
Standards
Metri-Pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.
Related links
- Delphi, Metri-Pack 150 Automotive Connector Male Black Cable 2 Way Crimp Termination 12162000
- Delphi, Metri-Pack 150 Automotive Connector Male Black Cable 2 Way Crimp Termination 15316529
- Delphi, Metri-Pack 150 Automotive Connector Female Black Cable 2 Way Crimp Termination
- Delphi, Metri-Pack 150 Automotive Connector Female Black Cable 2 Way Crimp Termination 12047662
- Delphi, Metri-Pack 150 Automotive Connector Female Black Cable 2 Way Crimp Termination 10737794
- Delphi, Metri-Pack 150 Automotive Connector Female Black Cable 2 Way Crimp Termination 12052641
- Delphi, Metri-Pack 150 Automotive Connector Male Black Cable 4 Way Crimp Termination 12147282
- Delphi, Metri-Pack 150 Automotive Connector Male Black Cable 8 Way Crimp Termination 12047931

