N-Channel MOSFET, 90 A, 80 V, 3-Pin D2PAK Nexperia PSMN8R7-80BS,118
- RS Stock No.:
- 798-3038
- Mfr. Part No.:
- PSMN8R7-80BS,118
- Brand:
- Nexperia
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 798-3038
- Mfr. Part No.:
- PSMN8R7-80BS,118
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Channel Type | N | |
Maximum Continuous Drain Current | 90 A | |
Maximum Drain Source Voltage | 80 V | |
Package Type | D2PAK (TO-263) | |
Mounting Type | Surface Mount | |
Pin Count | 3 | |
Maximum Drain Source Resistance | 14 mΩ | |
Channel Mode | Enhancement | |
Maximum Gate Threshold Voltage | 4V | |
Minimum Gate Threshold Voltage | 2.3V | |
Maximum Power Dissipation | 170 W | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | -20 V, +20 V | |
Typical Gate Charge @ Vgs | 52 nC @ 10 V | |
Length | 10.3mm | |
Maximum Operating Temperature | +175 °C | |
Width | 11mm | |
Transistor Material | Si | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -55 °C | |
Height | 4.5mm | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Maximum Continuous Drain Current 90 A | ||
Maximum Drain Source Voltage 80 V | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 14 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2.3V | ||
Maximum Power Dissipation 170 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Typical Gate Charge @ Vgs 52 nC @ 10 V | ||
Length 10.3mm | ||
Maximum Operating Temperature +175 °C | ||
Width 11mm | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Height 4.5mm | ||
- COO (Country of Origin):
- PH
N-Channel MOSFET, 60V to 80V, Nexperia
MOSFET Transistors, NXP Semiconductors