TE Connectivity 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin Closed Frame IC Dip Socket
- RS Stock No.:
- 798-1537
- Mfr. Part No.:
- 2-1571550-4
- Brand:
- TE Connectivity
Image representative of range
Discontinued
- RS Stock No.:
- 798-1537
- Mfr. Part No.:
- 2-1571550-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Mounting Type | Through Hole | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Row Width | 2.54mm | |
| Frame Type | Closed Frame | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Orientation | Vertical | |
| Length | 20.32mm | |
| Width | 10.16mm | |
| Depth | 4.57mm | |
| Dimensions | 20.32 x 10.16 x 4.57mm | |
| Minimum Operating Temperature | -55°C | |
| Housing Material | Thermoplastic | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Mounting Type Through Hole | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Row Width 2.54mm | ||
Frame Type Closed Frame | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Orientation Vertical | ||
Length 20.32mm | ||
Width 10.16mm | ||
Depth 4.57mm | ||
Dimensions 20.32 x 10.16 x 4.57mm | ||
Minimum Operating Temperature -55°C | ||
Housing Material Thermoplastic | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CH
TE Connectivity PCB DIP Sockets - Augat 500 Series
A range of PCB DIP IC sockets with a 2.54mm centerline and 7.62 mm row-to row spacing with a UL 94V-0 rated thermoplastic closed frame insulator. The contacts of these PCB DIP sockets are gold plated with 4 fingered mating.
These PCB DIP sockets have stamped or machined contacts as follows:
782-9968 has screw machined
782-9956 has stamped and formed
798-1537 has screw machined
These PCB DIP sockets have stamped or machined contacts as follows:
782-9968 has screw machined
782-9956 has stamped and formed
798-1537 has screw machined
