Schneider Electric TM168D Series PLC CPU for Use with Air Handling Unit, Analogue, Discrete Output, 5 (Analogue), 7
- RS Stock No.:
- 796-7149
- Mfr. Part No.:
- TM168D23AHU101C
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-7149
- Mfr. Part No.:
- TM168D23AHU101C
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | TM168D | |
| Number of Inputs | 5 (Analogue), 7 (Discrete) | |
| Output Type | Analogue, Discrete | |
| For Use With | Air Handling Unit | |
| Input Type | Analogue, Discrete | |
| Number of Outputs | 2 (Analogue), 8 (Discrete) | |
| Voltage Category | 20 → 40 V dc, 24 V ac | |
| Network Type | BACnet, ModBus | |
| Minimum Operating Temperature | -10°C | |
| Battery Backup | Yes | |
| Programming Interface | Front Panel | |
| Dimensions | 251 x 61.5 x 129.19 mm | |
| Memory | 544 kB | |
| Width | 61.5mm | |
| Mounting Type | DIN Rail | |
| Maximum Operating Temperature | +60°C | |
| Communication Port Type | Modbus | |
| Display Included | Yes | |
| Output Current | 20 mA | |
| Length | 251mm | |
| Depth | 129.19mm | |
| Program Capacity | 544 kB | |
| Number of Communication Ports | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series TM168D | ||
Number of Inputs 5 (Analogue), 7 (Discrete) | ||
Output Type Analogue, Discrete | ||
For Use With Air Handling Unit | ||
Input Type Analogue, Discrete | ||
Number of Outputs 2 (Analogue), 8 (Discrete) | ||
Voltage Category 20 → 40 V dc, 24 V ac | ||
Network Type BACnet, ModBus | ||
Minimum Operating Temperature -10°C | ||
Battery Backup Yes | ||
Programming Interface Front Panel | ||
Dimensions 251 x 61.5 x 129.19 mm | ||
Memory 544 kB | ||
Width 61.5mm | ||
Mounting Type DIN Rail | ||
Maximum Operating Temperature +60°C | ||
Communication Port Type Modbus | ||
Display Included Yes | ||
Output Current 20 mA | ||
Length 251mm | ||
Depth 129.19mm | ||
Program Capacity 544 kB | ||
Number of Communication Ports 3 | ||
- COO (Country of Origin):
- IT
