- RS Stock No.:
- 795-5859
- Mfr. Part No.:
- 2R5TPG220MUG
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 795-5859
- Mfr. Part No.:
- 2R5TPG220MUG
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Product Details
POSCAP TPG series
Panasonic TPG series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance up to 220 μF. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR. TPG tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
Compact size
Low profile
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Low profile
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Recommended applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 220µF |
Voltage | 2.5V dc |
Mounting Type | Surface Mount |
Package/Case | B15G |
Equivalent Series Resistance | 30mΩ |
Tolerance | ±20% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.4mm |
Dimensions | 3.5 x 2.8 x 1.4mm |
Series | POSCAP TPG |
Electrolyte Type | Solid |
Maximum Operating Temperature | +105°C |
Tolerance Plus | +20% |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Tolerance Minus | -20% |
Leakage Current | 110 μA |
- RS Stock No.:
- 795-5859
- Mfr. Part No.:
- 2R5TPG220MUG
- Brand:
- Panasonic