RF Solutions ELITE-XS4L Remote Control System & Kit,869.5MHz
- RS Stock No.:
- 793-4436
- Mfr. Part No.:
- ELITE-XS4L
- Brand:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 793-4436
- Mfr. Part No.:
- ELITE-XS4L
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 869.5MHz | |
| Modulation | FM | |
| Number of Channels | 4 | |
| Number of Key Fob Buttons | 6 | |
| Nominal Supply Voltage | 230 (Receiver) V ac, 4.5 (Remote) V | |
| Dimensions | 267 x 78 x 148 mm (Receiver)/54 x 27 x 90 mm (Remote) | |
| Depth | 27 (Remote) mm, 78 (Receiver) mm | |
| Height | 148 (Receiver) mm, 90 (Remote) mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Width | 267 (Receiver) mm, 54 (Remote) mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 869.5MHz | ||
Modulation FM | ||
Number of Channels 4 | ||
Number of Key Fob Buttons 6 | ||
Nominal Supply Voltage 230 (Receiver) V ac, 4.5 (Remote) V | ||
Dimensions 267 x 78 x 148 mm (Receiver)/54 x 27 x 90 mm (Remote) | ||
Depth 27 (Remote) mm, 78 (Receiver) mm | ||
Height 148 (Receiver) mm, 90 (Remote) mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Width 267 (Receiver) mm, 54 (Remote) mm | ||
Related links
- RF Solutions ELITE-S4L Remote Control System & Kit,869.5MHz
- RF Solutions ELITE-XS4 Remote Control System & Kit,869.5MHz
- RF Solutions ELITE-S4 Remote Control System & Kit,869.5MHz
- RF Solutions SABRE-S4L Remote Control System & Kit,869.5MHz
- RF Solutions TRAP-S1 Remote Control System,869.5MHz
- RF Solutions TRAP-S4 Remote Control System,869.5MHz
- RF Solutions VIPER-S1 Remote Control System,433.92MHz
- RF Solutions MAINSLINKPRO
