Dual N-Channel MOSFET, 9 A, 24 V, 8-Pin ECH onsemi ECH8655R-TL-H
- RS Stock No.:
- 791-9440
- Mfr. Part No.:
- ECH8655R-TL-H
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 791-9440
- Mfr. Part No.:
- ECH8655R-TL-H
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 9 A | |
| Maximum Drain Source Voltage | 24 V | |
| Package Type | ECH | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 17 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.3V | |
| Maximum Power Dissipation | 1.4 W | |
| Transistor Configuration | Common Drain | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Number of Elements per Chip | 2 | |
| Length | 2.9mm | |
| Typical Gate Charge @ Vgs | 16.8 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Width | 2.3mm | |
| Height | 0.9mm | |
| Select all | ||
|---|---|---|
| Brand ON Semiconductor | ||
| Channel Type N | ||
| Maximum Continuous Drain Current 9 A | ||
| Maximum Drain Source Voltage 24 V | ||
| Package Type ECH | ||
| Mounting Type Surface Mount | ||
| Pin Count 8 | ||
| Maximum Drain Source Resistance 17 mΩ | ||
| Channel Mode Enhancement | ||
| Maximum Gate Threshold Voltage 1.3V | ||
| Maximum Power Dissipation 1.4 W | ||
| Transistor Configuration Common Drain | ||
| Maximum Gate Source Voltage -12 V, +12 V | ||
| Number of Elements per Chip 2 | ||
| Length 2.9mm | ||
| Typical Gate Charge @ Vgs 16.8 nC @ 10 V | ||
| Maximum Operating Temperature +150 °C | ||
| Transistor Material Si | ||
| Width 2.3mm | ||
| Height 0.9mm | ||
Dual N-Channel MOSFET, ON Semiconductor
MOSFET Transistors, ON Semiconductor
