Murata 100nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 790-0590
- Mfr. Part No.:
- GRM319R71H104K
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 790-0590
- Mfr. Part No.:
- GRM319R71H104K
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 1.6 x 0.85mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.85mm | |
| Series | GRM | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 0.85mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.85mm | ||
Series GRM | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Priced to Clear Yes | ||
