- RS Stock No.:
- 789-8025
- Mfr. Part No.:
- FC0H104ZFTBR24
- Brand:
- KEMET
128 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 2)
£2.375
(exc. VAT)
£2.85
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 48 | £2.375 | £4.75 |
50 - 98 | £2.21 | £4.42 |
100 - 198 | £2.065 | £4.13 |
200 - 398 | £1.925 | £3.85 |
400 + | £1.735 | £3.47 |
*price indicative |
- RS Stock No.:
- 789-8025
- Mfr. Part No.:
- FC0H104ZFTBR24
- Brand:
- KEMET
Legislation and Compliance
Product Details
FC Series SMT Super Capacitors
KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications. These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly.
Features
Wide range of temperature from −25°C to +70°C
Surface mount without holder
Operational Voltage: 3.5 to 5.5 V dc
Highly reliable against liquid leakage
Maintenance free
Surface mount without holder
Operational Voltage: 3.5 to 5.5 V dc
Highly reliable against liquid leakage
Maintenance free
Applications
Low voltage DC hold-up applications
Embedded microprocessor systems with flash memory.
Supercapacitors can be used like a secondary battery when applied in a DC circuit
Embedded microprocessor systems with flash memory.
Supercapacitors can be used like a secondary battery when applied in a DC circuit
Aluminium (EDLC) Super Capacitors
Specifications
Attribute | Value |
---|---|
Capacitance | 0.1F |
Voltage | 5.5V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Diameter | 10.5mm |
Height | 5.5mm |
Dimensions | 10.8 x 10.8 x 5.5mm |
Lead Pitch | 5mm |
Equivalent Series Resistance | 25Ω |
Series | Supercap FC |
Tolerance | -20 → +80% |
Product Diameter | 10.5mm |
Depth | 5.5mm |
Terminal Type | Radial |
Lead Spacing | 5 mm |
Capacitor Family | Electric Double Layer |
Package/Case | Radial |
Related links
- KEMET 0.22F Supercapacitor -20 → +80% Tolerance Surface Mount
- KEMET 1F Supercapacitor -20 → +80% Tolerance Surface Mount
- Cooper Bussmann 0.1F Supercapacitor -20 → +80% Tolerance Through Hole
- KEMET 47mF Supercapacitor -20 → +80% Tolerance Through Hole
- KEMET 0.47F Supercapacitor -20 → +80% Tolerance Surface Mount
- KEMET 0.1F Supercapacitor -20 → +80% Tolerance Surface Mount
- KEMET 22mF Supercapacitor -20 → +80% Tolerance Through Hole
- KEMET 47mF Supercapacitor -20 → +80% Tolerance Surface Mount