RS PRO First Aid Refill Kit 10 Person Refill Kit
- RS Stock No.:
- 787-3451
- Brand:
- RS PRO
Subtotal (1 unit)*
£22.46
(exc. VAT)
£26.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 101 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.46 |
*price indicative
- RS Stock No.:
- 787-3451
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | 10 Person Refill Kit | |
| Product Type | First Aid Refill Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type 10 Person Refill Kit | ||
Product Type First Aid Refill Kit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO First Aid Refill Kit, 10 Person
If you need to meet the safety requirements of a group of up to 10 people, this RS PRO first aid refill kit is an effective solution. It can be used to top up or expand your first aid kit's contents, offering a variety of essential items to handle minor injuries or accidents in the workplace.
Buying a refill kit like this will reduce your overall maintenance costs, as it means that you won't need to replace an entire first aid kit when it runs out of supplies. It can also be placed in a separate area from your main first aid kit, to improve access within your space. The kit is ideal for offices, workshops or commercial environments.
Features and Benefits
• 10-person refill kit
• With first aid guidance leaflet
• Kit includes 20 x HypaPlast wash-proof plasters (pack of 20), 2 x HypaCover eye dressings, 4 x HypaBand triangular bandages, 6 x HypaBand safety pins, 6 x HypaCover first aid dressings (medium), 2 x HypaCover first aid dressings (large), 10 x HypaClean moist wipes and a pair of HypaTouch disposable gloves
Related links
- RS PRO Adhesive Tape First Aid Refill Kit 10 Person Refill Kit, 54 Per Pack Per Package
- RS PRO First Aid Kit 20 Person Refill Kit
- RS PRO First Aid Refill Kit 20 Person Refill Kit, 87 Per Package
- RS PRO First Aid Kit 50 Person Refill Kit
- RS PRO Adhesive Tape First Aid Refill Kit 50 Person Refill Kit, 72 Per Pack Per Package
- RS PRO First Aid Refill Kit Refill Pack, 84 Per Package
- RS PRO Adhesive Tape First Aid Refill Kit First Aid Refill, 23 Per Pack Per Package
- RS PRO Adhesive Tape First Aid Refill Kit Refill Pack, 59 Per Pack Per Package
