Lapp ÖLFLEX CLASSIC 110 Control Cable, 25 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 16 AWG
- RS Stock No.:
- 787-4041
- Mfr. Part No.:
- 1119325
- Brand:
- Lapp
1 In stock - FREE next working day delivery available
Price 1 Reel of 50 Metre(s)
£608.07
(exc. VAT)
£729.68
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £608.07 | £12.161 |
*price indicative
- RS Stock No.:
- 787-4041
- Mfr. Part No.:
- 1119325
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Ölflex® Classic 110 YY Cable
From Lapp, the Olflex Classic 110 YY Cable is a robust cable designed for use under medium mechanical stresses, such as power chain applications. The cable is suitable for fixed installation purposes, as well as those that require occasional flexing and movement.
This YY control cable consists of fine wire copper strands, with a special PVC conductor insulation and sheathing that is suitable for use in both dry and humid conditions. The cable also has a good resistance to chemicals and oils, making it ideal for challenging industrial environments.
YY cable is an excellent control cable solution for a variety of applications.
Features and Benefits
Flame-retardant according to IEC 60332-1-2
Oil-resistant according to DIN EN 50290-2-22 (TM54)
Chemical resistance at room temperature
Suitable for dry and humid applications
Resistant to bending
Applications
Lapp Olflex Classic 110 YY cable is suitable for a wide range of uses, and is often used in control and measurement applications. It is suitable for some torsional applications, and as such is can be found in wind turbine generators. This unscreened YY cable has a robust and reliable nature makes it ideal for;
Machine Tools
Plant engineering
Refrigeration plant sectors
Construction Industries
Transport
Smart Homes
Accessories
Lapp cables should be used alongside accessories that match their capabilities. Lapp provides a variety of reliable and easy-to-fit cable glands, such as the Skintop Click series.
560-678 is an M12 IP68 Skintop Click Cable Gland
475-091 is an M16 IP68 Skintop Click Cable Gland
475-136 is an M20 IP68 Skintop Click Cable Gland
475-132 is an M25 IP68 Skintop Click Cable Gland
560-688 is an M32 IP68 Skintop Click Cable Gland
This YY control cable consists of fine wire copper strands, with a special PVC conductor insulation and sheathing that is suitable for use in both dry and humid conditions. The cable also has a good resistance to chemicals and oils, making it ideal for challenging industrial environments.
YY cable is an excellent control cable solution for a variety of applications.
Features and Benefits
Flame-retardant according to IEC 60332-1-2
Oil-resistant according to DIN EN 50290-2-22 (TM54)
Chemical resistance at room temperature
Suitable for dry and humid applications
Resistant to bending
Applications
Lapp Olflex Classic 110 YY cable is suitable for a wide range of uses, and is often used in control and measurement applications. It is suitable for some torsional applications, and as such is can be found in wind turbine generators. This unscreened YY cable has a robust and reliable nature makes it ideal for;
Machine Tools
Plant engineering
Refrigeration plant sectors
Construction Industries
Transport
Smart Homes
Accessories
Lapp cables should be used alongside accessories that match their capabilities. Lapp provides a variety of reliable and easy-to-fit cable glands, such as the Skintop Click series.
560-678 is an M12 IP68 Skintop Click Cable Gland
475-091 is an M16 IP68 Skintop Click Cable Gland
475-136 is an M20 IP68 Skintop Click Cable Gland
475-132 is an M25 IP68 Skintop Click Cable Gland
560-688 is an M32 IP68 Skintop Click Cable Gland
Standards
VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).
Lapp ÖLFLEX CLASSIC 110 Series Control Cable, Copper Conductor Material, PVC Insulation - 1119325
This PVC multi-core cable from Lapp features a 16 AWG copper conductor. With a cross-sectional area of 1.5 mm² and a current rating of 18A, this control cable is designed to meet the highest industry standards. Its PVC insulation, Eca CPR certification, and oil-resistant properties make it a reliable choice for various applications.
Features & Benefits
• Superior conductivity with a 16 AWG copper conductor
• Enhanced durability with PVC insulation
• Eca CPR certification for enhanced safety
• Oil-resistant design for use in challenging environments
• 25 core configuration for versatile applications
• Enhanced durability with PVC insulation
• Eca CPR certification for enhanced safety
• Oil-resistant design for use in challenging environments
• 25 core configuration for versatile applications
Applications
• Ideal for machine tool engineering
• Suitable for plant installations
• Can be used for car production lines
• Reliable choice for bottling plants
• Versatile option for automated production facilities
• Suitable for plant installations
• Can be used for car production lines
• Reliable choice for bottling plants
• Versatile option for automated production facilities
Can it withstand high temperatures?
Yes, it features a maximum operating temperature of +80°C.
Is it suitable for use in challenging environments?
Yes, it is oil-resistant and designed to resist the effects of acids and caustic solutions.
Will it provide reliable conductivity?
With a 16 AWG copper conductor and 1.5 mm² cross-sectional area, you can count on consistent performance.
Does it comply with safety standards?
Yes, it comes with Eca CPR certification for added peace of mind.
How many cores does it have?
This control cable comes with 25 cores, offering versatility in applications.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 |
Number of Cores | 25 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
American Wire Gauge | 16 AWG |
CPR Certification | Eca |
Outer Diameter | 16.9mm |
Sheath Material | PVC |
Standards Met | CE |
Core Strands | 30/0.25 mm |
Conductor Material | Copper |
Minimum Bend Radius | Fixed - 4 x D Occasional flexing - 10 x D |
Earth Cable | Yes |
Fire Behaviour | Flame Retardant |
Current Rating | 18 A |
Insulation Material | PVC |
Conductor Resistance | 13.5 Ω/km |
Oil Resistant | Yes |
Filler Material | Non-Wicking Filler |
Minimum Operating Temperature | -40°C |
Voltage Rating | 300/500 V |
Maximum Operating Temperature | +80°C |
Related links
- Lapp ÖLFLEX CLASSIC 110 Control Cable, 7 Cores, 1.5 mm², YY,...
- Lapp ÖLFLEX CLASSIC 110 Control Cable, 2 Cores, 1.5 mm², YY,...
- Lapp ÖLFLEX CLASSIC 110 Control Cable, 5 Cores, 1.5 mm², YY,...
- Lapp ÖLFLEX CLASSIC 110 Control Cable, 4 Cores, 1.5 mm², YY,...
- Lapp ÖLFLEX CLASSIC 110 Control Cable, 2 Cores, 1.5 mm², YY,...
- RS PRO Control Cable, 25 Cores, 1.5 mm², YY, Unscreened, 50m, Grey...
- Lapp ÖLFLEX CLASSIC 110 Control Cable, 25 Cores, 0.75 mm², YY,...
- Lapp ÖLFLEX CLASSIC 110 Control Cable, 25 Cores, 1 mm², YY,...