TE Connectivity Crimp Circular Connector Contact, Contact Size 16, Wire Size 30 → 26 AWG
- RS Stock No.:
- 783-1435
- Mfr. Part No.:
- 66406-4
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 783-1435
- Mfr. Part No.:
- 66406-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Size | 16 | |
Wire Size | 30 → 26 AWG | |
Termination Method | Crimp | |
For Use With | CPC Connectors, G Series Connectors, M Series Connectors | |
Current Rating | 13A | |
Contact Plating | Phosphor Bronze | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Size 16 | ||
Wire Size 30 → 26 AWG | ||
Termination Method Crimp | ||
For Use With CPC Connectors, G Series Connectors, M Series Connectors | ||
Current Rating 13A | ||
Contact Plating Phosphor Bronze | ||
Contact Material Brass | ||
- COO (Country of Origin):
- US
Series 3 Contacts
Gold plated male and female copper contacts, which will accept wire sizes of 16-12 awg (1·25-3·0mm²) and 10-8 awg (5·0-8·0mm²).Two Certicrimp tools are available to cover 16-12awg and 10-8awg, and an extraction tool is also available.
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.