TE Connectivity HDJ-20 Series Plastic D Sub Backshell, 9 Way
- RS Stock No.:
- 782-9823
- Mfr. Part No.:
- 745002-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-9823
- Mfr. Part No.:
- 745002-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | E | |
| Housing Material | Plastic | |
| Body Orientation | Straight | |
| Colour | Black | |
| Series | HDJ-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
D-Sub Shell Size E | ||
Housing Material Plastic | ||
Body Orientation Straight | ||
Colour Black | ||
Series HDJ-20 | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity Amplimite Series Plastic D Sub Backshell, 9 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6260 Series Plastic Side Entry D-Sub Backshell, 9 Way
- Encitech Connectors DTPK-P Series Plastic D-Sub Backshell
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell
- CONEC CGKSUN Series Plastic Straight D-Sub Backshell, 1 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 37 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 15 Way

