COMMSCOPE Hand Polishing Film for use with AMP LightCrimp, AMP SC, D4 Type (Singlemode), ESCON, FC Type, FSD, FSMA,
- RS Stock No.:
- 782-7449
- Mfr. Part No.:
- 228433-8
- Brand:
- COMMSCOPE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-7449
- Mfr. Part No.:
- 228433-8
- Brand:
- COMMSCOPE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMMSCOPE | |
| Accessory Type | Hand Polishing Film | |
| For Use With | AMP LightCrimp, AMP SC, D4 Type (Singlemode), ESCON, FC Type, FSD, FSMA, Mini-BNC, ST-Style Connector | |
| Select all | ||
|---|---|---|
Brand COMMSCOPE | ||
Accessory Type Hand Polishing Film | ||
For Use With AMP LightCrimp, AMP SC, D4 Type (Singlemode), ESCON, FC Type, FSD, FSMA, Mini-BNC, ST-Style Connector | ||
- COO (Country of Origin):
- US
Related links
- COMMSCOPE Hand Polishing Film for use with AMP LightCrimp D4 Type (Singlemode) FC Type FSMA,
- Accessory,HandPolishingFilm
- COMMSCOPE OM2 Multi Mode OM2 Fibre Optic Cable Orange, 2m
- COMMSCOPE Male RJ45 Connector Cat5 Straight 10 -Way
- COMMSCOPE OM1 Multi Mode OM1 Fibre Optic Cable 1m
- COMMSCOPE OM1 Multi Mode OM1 Fibre Optic Cable Assembly Orange, 3m
- COMMSCOPE OM1 Multi Mode OM1 Fibre Optic Cable Assembly Orange, 2m
- COMMSCOPE Duplex Multi Mode OM1 Fibre Optic Cable Orange, 2m
