COMMSCOPE OM1 Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, 1m
- RS Stock No.:
- 622-6236
- Mfr. Part No.:
- 5349582-2
- Brand:
- COMMSCOPE
Stock information currently inaccessible
- RS Stock No.:
- 622-6236
- Mfr. Part No.:
- 5349582-2
- Brand:
- COMMSCOPE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMMSCOPE | |
| Length | 1m | |
| Propagation Mode | OM1 Multi Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 62.5/125µm | |
| Fibre Type | OM1 | |
| Select all | ||
|---|---|---|
Brand COMMSCOPE | ||
Length 1m | ||
Propagation Mode OM1 Multi Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 62.5/125µm | ||
Fibre Type OM1 | ||
Related links
- COMMSCOPE OM1 Multi Mode OM1 Fibre Optic Cable Assembly Orange, 2m
- COMMSCOPE OM1 Multi Mode OM1 Fibre Optic Cable Assembly Orange, 3m
- COMMSCOPE Duplex Multi Mode OM1 Fibre Optic Cable Orange, 2m
- TE Connectivity OM1 Multi Mode OM1 Fibre Optic Cable Assembly Orange, 3m
- TE Connectivity OM1 Multi Mode OM1 Fibre Optic Cable Assembly Orange, 1m
- COMMSCOPE ST to ST Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m
- Molex Premise Networks Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m
- Bulgin LC to LC Simplex Multi Mode OM1 Fibre Optic Cable Orange, 5m
