TE Connectivity Female RJ45 Connector, Cat5e

Discontinued
RS Stock No.:
782-5702
Mfr. Part No.:
1375191-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

LAN Category

Cat5e

Connector Type

Modular Jack

COO (Country of Origin):
US

Commscope SL 110 Series Cat 5e RJ45 Modular Jacks


SL 110 series Cat 5e RJ45 panel mount modular jacks with a universal wiring pattern. These SL 110 series Cat 5e RJ45 modular jacks are 8 position with gold plated contacts. The RJ45 jacks have UL 94V-0 polycarbonate housings with built-in strain relief. Suitable for solid wire with range of 22 AWG to 24 AWG and a stranded wire range of 24 AWG to 26 AWG.
Stock number 782-5702 has a light almond coloured housing.
Stock number 782-5685 black housing
Stock number 782-5705 white housing
Stock number 782-5691 orange housing
Stock number 782-5689 blue housing
Stock number 782-5695 red housing
Stock number 782-5708 yellow housing
Stock number 782-5698 green housing
Stock number 909-7757 black housing


Commscope Range