TE Connectivity Cable Assembly

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-5663
Mfr. Part No.:
2148041-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Cable Assembly

Length

5m

COO (Country of Origin):
CN

TE Connectivity MPO Fibre Optic Cable Assemblies


MPO fibre optic cable assemblies which include versions with MPO CXP configurations that mate with CXP transceivers and MPO QSFP configurations that mate with QSFP transcievers. These MPO fibre optic cable assemblies have push-pull latching and a flexible round OFNP (plenum) outer jacket (stock number 788-4555 has a LSZH jacket) to aid installation and routing. Typical applications for these MPO fibre optic cable assemblies include switches, routers, host bus adapters, enterprise storage, high density, high speed I/O and multiple channel interconnects. The cable configurations are as follows
Stock number 782-5660 is a CXP MPO 24 fibre (f) to CXP MPO 24 fibre (f) (no pins) cable assembly with an OM3 50/125μm fibre type
Stock number 782-5663 is a CXP MPO 24 fibre (f) (no pins) to LC duplex breakout cable assembly with an OM3 50/125μm fibre type
Stock number 782-5840 is a CXP MPO 24 fibre (f) (no pins) to 3 x 8 fibre QSFP+ MPO (f) (no pins) cable assembly with an OM3 50/125μm fibre type
Stock number 788-4552 is an MPO 12 fibre (f) to MPO 12 fibre (f) (no pins) 10 Gig reverse path cable assembly with an OM3 50/125μm fibre
Stock number 788-4555 is a QSFP MPO 8 fibre (no pins) to LC duplex breakout cable assembly with an OM3 50/125μm fibre

Standards

Tested to Telecordia GR-1435
Connectors meet IEC Standards 61754-7 and TIA/EIA 604-5