N-Channel MOSFET, 7.1 A, 600 V, 3-Pin TO-220FP onsemi NDF06N60ZG
- RS Stock No.:
- 780-0497
- Mfr. Part No.:
- NDF06N60ZG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 780-0497
- Mfr. Part No.:
- NDF06N60ZG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Channel Type | N | |
Maximum Continuous Drain Current | 7.1 A | |
Maximum Drain Source Voltage | 600 V | |
Package Type | TO-220FP | |
Mounting Type | Through Hole | |
Pin Count | 3 | |
Maximum Drain Source Resistance | 1.2 Ω | |
Channel Mode | Enhancement | |
Maximum Gate Threshold Voltage | 4.5V | |
Maximum Power Dissipation | 35 W | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | -30 V, +30 V | |
Number of Elements per Chip | 1 | |
Maximum Operating Temperature | +150 °C | |
Length | 10.63mm | |
Typical Gate Charge @ Vgs | 31 nC @ 10 V | |
Width | 4.9mm | |
Transistor Material | Si | |
Height | 16.12mm | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 7.1 A | ||
Maximum Drain Source Voltage 600 V | ||
Package Type TO-220FP | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 1.2 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4.5V | ||
Maximum Power Dissipation 35 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Length 10.63mm | ||
Typical Gate Charge @ Vgs 31 nC @ 10 V | ||
Width 4.9mm | ||
Transistor Material Si | ||
Height 16.12mm | ||
Minimum Operating Temperature -55 °C | ||
N-Channel Power MOSFET, 100V to 1700V, ON Semiconductor
MOSFET Transistors, ON Semiconductor