Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-7508
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacity | 5Ah | |
| Maximum Output Current | 2.1A | |
| Number of USB Ports | 2 | |
| Output Connectors | USB | |
| Input Connector | Micro USB | |
| Operating Temperature Range | 0 → +35°C | |
| Number Of Devices Supported | 2 | |
| Width | 66mm | |
| Model Number | PB-A5200 | |
| Length | 102mm | |
| Depth | 15.8mm | |
| Output Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacity 5Ah | ||
Maximum Output Current 2.1A | ||
Number of USB Ports 2 | ||
Output Connectors USB | ||
Input Connector Micro USB | ||
Operating Temperature Range 0 → +35°C | ||
Number Of Devices Supported 2 | ||
Width 66mm | ||
Model Number PB-A5200 | ||
Length 102mm | ||
Depth 15.8mm | ||
Output Voltage 5V | ||
