N-Channel MOSFET, 10.7 A, 80 V, 8-Pin Power 33 onsemi FDMC86320
- RS Stock No.:
- 774-1193
- Mfr. Part No.:
- FDMC86320
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 774-1193
- Mfr. Part No.:
- FDMC86320
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Channel Type | N | |
Maximum Continuous Drain Current | 10.7 A | |
Maximum Drain Source Voltage | 80 V | |
Package Type | Power 33 | |
Mounting Type | Surface Mount | |
Pin Count | 8 | |
Maximum Drain Source Resistance | 18 mΩ | |
Channel Mode | Enhancement | |
Minimum Gate Threshold Voltage | 2.4V | |
Maximum Power Dissipation | 40 W | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | -20 V, +20 V | |
Number of Elements per Chip | 1 | |
Length | 3.3mm | |
Typical Gate Charge @ Vgs | 29 nC @ 10 V | |
Width | 3.3mm | |
Transistor Material | Si | |
Maximum Operating Temperature | +150 °C | |
Height | 0.75mm | |
Minimum Operating Temperature | -55 °C | |
Series | PowerTrench | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 10.7 A | ||
Maximum Drain Source Voltage 80 V | ||
Package Type Power 33 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 18 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2.4V | ||
Maximum Power Dissipation 40 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Length 3.3mm | ||
Typical Gate Charge @ Vgs 29 nC @ 10 V | ||
Width 3.3mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Height 0.75mm | ||
Minimum Operating Temperature -55 °C | ||
Series PowerTrench | ||
- COO (Country of Origin):
- US
PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.