RS PRO 9.5 mm Bent Chisel Soldering Iron Tip for use with KB Series Soldering Irons
- RS Stock No.:
- 771-9515
- Brand:
- RS PRO
Subtotal (1 unit)*
£5.56
(exc. VAT)
£6.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.56 |
*price indicative
- RS Stock No.:
- 771-9515
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Shape | Bent Chisel | |
| Product Type | Soldering Iron Tip | |
| For Use With | KB Series Soldering Irons | |
| Tip Series | KB | |
| Tip Width | 9.5 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Shape Bent Chisel | ||
Product Type Soldering Iron Tip | ||
For Use With KB Series Soldering Irons | ||
Tip Series KB | ||
Tip Width 9.5 mm | ||
Standards/Approvals No | ||
RS Non Station Iron Tips
A range of tips for the RS soldering irons and high power irons.
Related links
- RS PRO 12.5 mm Bent Chisel Soldering Iron Tip for use with KB Series Soldering Irons
- Metcal STTC-198 1.78 mm Bent Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal STTC-898 1.78 mm Bent Chisel Soldering Iron Tip for use with MX-5000 and MX-5200 Series Soldering Systems, Metcal
- Metcal STTC-899 1.5 mm Bent Chisel Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System, Metcal
- RS PRO 19 mm Bent Soldering Iron Tip for use with KB Series Soldering Irons
- Hakko 10 mm Bent Chisel Soldering Iron Tip for use with FM-2022
- Weller NTAX 1.6 mm Bent Chisel Soldering Iron Tip for use with WMP, WMPT
- Weller 12.5 mm Bent Chisel Soldering Iron Tip for use with SI120, SI100
