ABUS IR CCTV Camera

Stock information currently inaccessible
RS Stock No.:
770-3551
Mfr. Part No.:
TVAC16010B
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

IR

Yes

IP Rating

IP66

Focal Length

3.6mm

Sensor Type

1/4 in CMOS

Height

50 mm

Width

74mm

Depth

150 mm

COO (Country of Origin):
CN

IR Wireless Outdoor Camera 2.4GHz


The product with the English, Spanish, Danish and Polish language packaging is TVAC16010B (RS 770-3551)
The product with the German, French, Italian and Dutch language packaging is TVAC16010A (RS 770-3523)

This IR 2.4 GHz wireless outdoor camera with PIR is an optional accessory for the 7in. TFT wireless monitor. Up to four cameras of this type can be operated with one monitor. The 2.4 GHz IR wireless outdoor camera has integrated IR LEDs for 24/7 use both day and night. It transmits video signals wirelessly to the wireless monitor. Wireless signal transmission is an advantage anywhere cables are impossible or difficult to lay. The conversion into digitally encrypted signals allows malfunctions, interference,and any potential viewing of images by third parties to be reliably prevented

Compact IP66 outdoor camera with infrared night vision function
Integrated digital transmitter (2.4 GHz) for encrypted wireless transmission of video data
IR digital wireless outdoor camera for integration in the TVAC16000 wireless monitor
Resolution 640 x 480 pixels at 25 fps, 3.6 mm fixed lens
This camera can only be used as an extension for the TVAC16000 (RS 770-3529)
Up to four wireless cameras can be used with each monitor