Weller Soldering Iron Kit, for use with WP65 Soldering Station

RS Stock No.:
764-2935
Mfr. Part No.:
T0052921699N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

WP 65

Tip Series

XNT

For Use With

WP65 Soldering Station

COO (Country of Origin):
MX

Weller WP 65 Soldering Iron Kit


This kit consists of a WP 65 soldering pencil iron fitted with an XNTA tip and a WDH 10 safety rest.

Features & Benefits:


  • WP 65 soldering pencil for small and medium components with an average energy demand and fine solder jobs with WT stations and WR rework stations, 24V, 65W.

  • Temperature range: 50°C – 450°C.

  • Heat-up time approx. 7 seconds.

  • Power Response heating technology with improved sensor position and fast reaction time.

  • Interchangeable XNT soldering tips.

  • Suitable for use with lead-free solder.

  • ESD-safe – electrostatic discharge is the transfer of an electric charge that occurs when two objects with different electric potentials due to charging or static induction come into contact. This can lead to product defects and/or equipment failures. This product is protected from electrostatic discharge.

Typical Applications:


Soldering iron kits typically contain a soldering iron and a range of different accessories depending on the kit, supplier, or price range. The contents can vary from a few smaller accessories to a complete solution kit. Soldering irons aren’t typically used for large-scale production or industrial applications, and are more commonly found in:
  • Electronics assembly.

  • Small repairs and maintenance.

  • Installation.

FAQs:


What does this kit contain?
This kit contains a WP 65 soldering iron that is suitable for very small and medium components with an average energy demand and a WDH 10 stand.
Does this kit include solder wire?
No, this kit does not come with solder wire, so why not try RS PRO brand solder 756-8884?

Supplied with

WP65 Soldering Iron, XNT A Tip, WDH 10 Safety Rest


Kits - Weller

Related links