N-Channel MOSFET, 500 mA, 60 V, 3-Pin TO-92 Fairchild BS170_D26Z
- RS Stock No.:
- 761-3596
- Mfr. Part No.:
- BS170_D26Z
- Brand:
- Fairchild Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 761-3596
- Mfr. Part No.:
- BS170_D26Z
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fairchild Semiconductor | |
Channel Type | N | |
Maximum Continuous Drain Current | 500 mA | |
Maximum Drain Source Voltage | 60 V | |
Package Type | TO-92 | |
Mounting Type | Through Hole | |
Pin Count | 3 | |
Maximum Drain Source Resistance | 5 Ω | |
Channel Mode | Enhancement | |
Minimum Gate Threshold Voltage | 0.8V | |
Maximum Power Dissipation | 830 mW | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | -20 V, +20 V | |
Number of Elements per Chip | 1 | |
Width | 4.19mm | |
Transistor Material | Si | |
Length | 5.2mm | |
Maximum Operating Temperature | +150 °C | |
Height | 5.33mm | |
Priced to Clear | Yes | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand Fairchild Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 500 mA | ||
Maximum Drain Source Voltage 60 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 5 Ω | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 0.8V | ||
Maximum Power Dissipation 830 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Width 4.19mm | ||
Transistor Material Si | ||
Length 5.2mm | ||
Maximum Operating Temperature +150 °C | ||
Height 5.33mm | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -55 °C | ||
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
Enhancement Mode Field Effect Transistors (FET) are produced using Fairchilds proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.