RS PRO Silver Aluminium Strut Profile 40 x 80 mm 8 mm Groove, 3000 mm Length, Series Profile 8

Bulk discount available

Subtotal (1 unit)*

£149.03

(exc. VAT)

£178.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship
  • Plus 141 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£149.03
5 - 9£146.04
10 - 24£143.07
25 +£140.08

*price indicative

RS Stock No.:
761-3329
Distrelec Article No.:
304-19-694
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Strut Profile

40 x 80 mm

Product Type

Strut

Structural Element Type

Strut Profile

Length

3000mm

Groove Size

8mm

Number of Grooves

6

Material

Aluminium

Colour

Silver

Standards/Approvals

No

Series

Profile 8

RoHS Status: Exempt

RS PRO Profile 8 - 80 x 40mm Aluminium Alloy Strut


RS Pro Structural System 80mm x 40mm Profile 8 element, available in 2m (761-3325) and 3m (761-3329) lengths, compatible with Item Profile 8 range.

RS Pro Structural System Profiles, compatible with Item Profile 5, Profile 6 and Profile 8, are suitable for general workplace furniture system construction, offering strong, light-weight, easily interchangeable elements in a variety of profile types.

The elements form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as work benches, guarding enclosures, general enclosures, and other workplace fixtures. They are easy to construct and adapt to almost any application

RS PRO Structural System Profiles are manufactured from extruded anodised aluminium, and are available in various lengths. RS PRO offers a great range of RS approved tubing and strut profiles to assist in various applications. You can build your own frames and complete structural systems using our own quality brand RS PRO. We also have a wide range of connecting components in various materials, colours and sizes of components for construction.

This range includes the following Aluminium Alloy Struts:

761-3329 - 40 x 80 mm, 8mm Groove, 3000mm Length, Series Profile 8

761-3325 - 40 x 80 mm, 8mm Groove, 2000mm Length, Series Profile 8

RS PRO offers a great range of RS approved tubing and strut profiles to assist in various applications. You can build your own frames and complete structural systems using our own quality brand RS PRO. We also have a wide range of connecting components in various materials, colours and sizes of components for construction.

Features and Benefits:

• Light-weight aluminium alloy

• Suitable for cut to length applications

• Multiple profile sizes for a range of applications

• Compatible with support and connector accessories

• Groove size: 8mm

• Number of grooves: 6

• Structural element type: Strut profile

What are the types of connecting components?

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items.

Connecting components are usually made from steel, iron and aluminium for superior strength and a heavier torque. They are easy to use and can be taken apart if you need to disassemble your project later on. They include:

• T-nuts and T-bolts are used to fasten components to profiles

• Joint and angle brackets and corner cubes can be used to make a strong connection

What accessories are compatible for groove size 8?

End caps - 767-5601, 767-5604, 767-5608

T-Slot Nut – 767-5645, 767-5642, 767-5654, 767-5667, 767-5648, 767-5651, 767-5658, 767-5660, 767-5664, 767-5673, 767-5636

Connector Bracket and Joint – 767-5695, 767-5718, 767-5737, 767-5715, 767-5761, 767-5692, 767-5721, 767-5709, 767-5702

Screws – 767-5822, 767-5686, 767-5689

Cube Connector – 767-5711

Universal Connector – 767-5730, 767-5676

T-Matic Connector – 767-5686, 767-5682

Screw connector – 767-5689

Connection Angle – 767-5695, 767-5698

Floor Bracket – 767-5727

Roller – 767-5743

Note

Please note the groove size of the product before ordering any connector accessories such as T-slot nuts.

Related links