TE Connectivity, Jack Panel Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
756-1032
Mfr. Part No.:
5413590-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Size

Standard

Bulkhead

Yes

Body Plating

Nickel

Polarity

Normal

Contact Material

Beryllium Copper

Contact Plating

Gold