COMMSCOPE Tap Wire Splice Connector, Clear, Insulated, Tin 26 → 19 AWG
- RS Stock No.:
- 756-1010
- Mfr. Part No.:
- 1-552678-2
- Brand:
- COMMSCOPE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
£25.00
(exc. VAT)
£30.00
(inc. VAT)
- RS Stock No.:
- 756-1010
- Mfr. Part No.:
- 1-552678-2
- Brand:
- COMMSCOPE
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | COMMSCOPE | |
Splice Type | Tap | |
Wire Size | 26 → 19 AWG | |
Overall Length | 13.56mm | |
Diameter | 0.36mm | |
Insulation | Insulated | |
Colour | Clear | |
Insulation Material | Thermoplastic | |
Contact Material | Phosphor Bronze | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand COMMSCOPE | ||
Splice Type Tap | ||
Wire Size 26 → 19 AWG | ||
Overall Length 13.56mm | ||
Diameter 0.36mm | ||
Insulation Insulated | ||
Colour Clear | ||
Insulation Material Thermoplastic | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||