TE Connectivity 294 Ω Metal Film Resistor 0.25 W 0.1 % YR1B294RCC
- RS Stock No.:
- 754-8994
- Mfr. Part No.:
- YR1B294RCC
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.80
(exc. VAT)
£4.55
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 25 left, ready to ship
- Final 685 unit(s) shipping from 28 April 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.76 | £3.80 |
| 125 - 245 | £0.456 | £2.28 |
| 250 - 495 | £0.38 | £1.90 |
| 500 - 1245 | £0.304 | £1.52 |
| 1250 + | £0.266 | £1.33 |
*price indicative
- RS Stock No.:
- 754-8994
- Mfr. Part No.:
- YR1B294RCC
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 294Ω | |
| Product Type | Resistor | |
| Power Rating | 0.25W | |
| Resistor Type | Precision | |
| Packaging | Ammo Pack | |
| Tolerance ± | 0.1% | |
| Voltage | 250V | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Series | R | |
| Automotive Standard | No | |
| Package/Case | 1000 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 2.3mm | |
| Standards/Approvals | No | |
| Length | 6.3mm | |
| Width | 2.3mm | |
| Height | 6.3mm | |
| Temperature Coefficient | +15 ppm/°C | |
| Lead Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 294Ω | ||
Product Type Resistor | ||
Power Rating 0.25W | ||
Resistor Type Precision | ||
Packaging Ammo Pack | ||
Tolerance ± 0.1% | ||
Voltage 250V | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
Series R | ||
Automotive Standard No | ||
Package/Case 1000 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 155°C | ||
Diameter 2.3mm | ||
Standards/Approvals No | ||
Length 6.3mm | ||
Width 2.3mm | ||
Height 6.3mm | ||
Temperature Coefficient +15 ppm/°C | ||
Lead Diameter 0.6mm | ||
- COO (Country of Origin):
- IN
Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for Value and tolerance.
Metal Film Fixed Resistors - R Series
Related links
- TE Connectivity 294 Ω Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 294 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 294 kΩ Metal Film Resistor 0.25 W 0.1 % YR1B294KCC
- Arcol 294 Ω Metal Film Resistor 0.25 W 0.1 %
- Arcol 294 Ω Metal Film Resistor 0.25 W 0.1 % MRA0207294RBTA015
- Arcol 4.75 kΩ Metal Film Resistor 0.25 W 0.1 %
- Arcol 24.3 kΩ Metal Film Resistor 0.25 W 0.1 %
- Arcol 8.45 kΩ Metal Film Resistor 0.25 W 0.1 %
