TE Connectivity 294Ω Metal Film Resistor 0.25W ±0.1% YR1B294RCC

Bulk discount available

Subtotal (1 box of 1000 units)*

£297.00

(exc. VAT)

£356.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship
Units
Per unit
Per Box*
1000 - 1000£0.297£297.00
2000 +£0.28£280.00

*price indicative

RS Stock No.:
164-4581
Mfr. Part No.:
YR1B294RCC
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

294Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

R

Maximum Operating Temperature

+155°C

Temperature Coefficient

±15ppm/°C

Minimum Operating Temperature

-65°C

COO (Country of Origin):
IN

Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)


TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.


Metal Film Fixed Resistors - R Series

Related links