Broadcom, HFBR, POF Single Mode Simplex Fibre Optic Connector, Plastic Optical 1 mm Fibre Size, 2.8dB Insertion Loss
- RS Stock No.:
- 751-1478
- Mfr. Part No.:
- HFBR-4511Z
- Brand:
- Broadcom
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.16
(exc. VAT)
£3.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,480 unit(s) ready to ship
- Plus 306 unit(s) ready to ship from another location
- Plus 7,300 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £1.58 | £3.16 |
| 10 - 38 | £0.97 | £1.94 |
| 40 - 98 | £0.85 | £1.70 |
| 100 - 198 | £0.745 | £1.49 |
| 200 + | £0.73 | £1.46 |
*price indicative
- RS Stock No.:
- 751-1478
- Mfr. Part No.:
- HFBR-4511Z
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Fibre Optic Connector | |
| Series | HFBR | |
| Connector Type | POF | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 1 mm | |
| Insertion Loss | 2.8dB | |
| Jacket Diameter | 2.2mm | |
| Optical Fibre Type | Plastic Optical | |
| Minimum Operating Temperature | -40°C | |
| Colour | Blue | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Fibre Optic Connector | ||
Series HFBR | ||
Connector Type POF | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Simplex | ||
Fibre Size 1 mm | ||
Insertion Loss 2.8dB | ||
Jacket Diameter 2.2mm | ||
Optical Fibre Type Plastic Optical | ||
Minimum Operating Temperature -40°C | ||
Colour Blue | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PH
HFBR-0500 Series Plastic Optical Fibre Connectors
A range of Plastic Optical Fibre Connectors and accessories to complement Avago Technologies Versatile Link series of fibre optic transmitters and receivers.
Fibre Optic Accessories, Avago Technologies
Related links
- Broadcom POF Single Mode Simplex Fibre Optic Connector 2.8dB Insertion Loss
- Broadcom POF Single Mode Duplex Fibre Optic Connector 2.8dB Insertion Loss
- Broadcom POF Single Mode Simplex Fibre Optic Connector 0.19dB Insertion Loss
- Broadcom POF Single Mode Duplex Fibre Optic Connector 0.19dB Insertion Loss
- Broadcom POF Plastic Optical 1 mm Fibre Size
- Broadcom POF Single Mode Simplex Fibre Optic Connector, Plastic Optical 1 mm Fibre Size
- Broadcom POF to POF Fibre Optic Adapter, 2.8dB Insertion Loss
- Broadcom HFBR-4505Z POF to POF Fibre Optic Adapter, 2.8dB Insertion Loss
