Wurth Elektronik Right Angle, PCB Female- 1 Port Type USB Type B USB Connector USB 3.0

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.24

(exc. VAT)

£1.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 857 unit(s) ready to ship
  • Plus 219 unit(s) ready to ship from another location
  • Plus 487 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14£1.24
15 - 49£1.16
50 - 99£1.12
100 - 249£1.04
250 +£0.96

*price indicative

Packaging Options:
RS Stock No.:
748-0866
Distrelec Article No.:
142-57-098
Mfr. Part No.:
61400416121
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

USB Connector

Mount Type

PCB

USB Type

USB Type B

Current

1.5A

USB Specification

USB 3.0

Orientation

Right Angle

Connector Gender

Female

Number of Ports

1

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

WR-COM

COO (Country of Origin):
CN

Wurth USB PCB Connectors


This range of Wurth USB PCB connectors includes various Standard-A, Standard-B, Mini-B and Micro B configurations with different orientations and also includes double socket combinations.

818-3342 Type A Dual-Way (Reversible) for blind mating positions

Wurth USB 3.0 PCB Connectors and Cable Assemblies


The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy