RS PRO 70 W Fluorescent Emergency Lighting, 230 V, 1.87 m Long
- RS Stock No.:
- 743-4857
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 743-4857
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1.87 m | |
| Width | 95 mm | |
| Depth | 100 mm | |
| Wattage | 70 W | |
| Lamp Type | Fluorescent | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1.87 m | ||
Width 95 mm | ||
Depth 100 mm | ||
Wattage 70 W | ||
Lamp Type Fluorescent | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO 36 W Fluorescent Emergency Lighting 1.26 m Long, IP65
- RS PRO 58 W Fluorescent Emergency Lighting 1.56 m Long, IP65
- RS PRO 2 x 58 W Fluorescent Emergency Lighting 1.56 m Long, IP65
- RS PRO 70 W Fluorescent Batten Light 1 Lamp 1.87 m Long, IP65
- Philips Lighting 44 W LED Ceiling Light Batten 1 Lamp 1.87 m Long
- Philips Lighting 68 W LED Ceiling Light Batten 2 Lamp 1.87 m Long
- RS PRO 70 W Fluorescent Ceiling Light 2 Lamp 1.83 m Long, IP65
- Crompton Lighting 58 W Fluorescent Ceiling Light Batten 1 Lamp IP20


