Dickies Ohio Women's Black/Pink Steel Toe Capped Safety Trainers, UK 3, EU 36

Unavailable
RS will no longer stock this product.
RS Stock No.:
740-6310
Mfr. Part No.:
FD13905
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Series

Ohio

Gender

Women

Shoe Size EU

36

Shoe Size UK

3

Colour

Black/Pink

Safety Toe

Yes

Safety Toe Type

Steel

ESD Safe

No

Anti-Static

No

Closure Type

Lace Up

Penetration Resistant

No

Resistant To

Heat

Water Resistant

No

Safety Rating EN ISO 20345

SB

Slip Resistance Rating

SRA

Upper Material

Mesh, Microfibre

Anti-Slip

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Standards

EN ISO 20345: 2004 SB