RS PRO SPDT, Latching Rocker Switch Panel Mount
- RS Stock No.:
- 734-6915
- Mfr. Part No.:
- 4MS1R2020M7QES
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 734-6915
- Mfr. Part No.:
- 4MS1R2020M7QES
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | SPDT | |
| Switch Operation | Latching | |
| Panel Cut Out Width | 15.75mm | |
| Panel Cut Out Height | 7.11mm | |
| Contact Current Rating | 3 A @ 120 V ac | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Terminal Type | Right Angle PCB | |
| Panel Cut Out Size | 7.11 x 15.75mm | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 30000Operations | |
| Operating Temperature Range | -30 → +85°C | |
| Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -30°C | |
| Case Material | Diallyl Phthalate | |
| Contact Material | Silver Plated Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration SPDT | ||
Switch Operation Latching | ||
Panel Cut Out Width 15.75mm | ||
Panel Cut Out Height 7.11mm | ||
Contact Current Rating 3 A @ 120 V ac | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Terminal Type Right Angle PCB | ||
Panel Cut Out Size 7.11 x 15.75mm | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 30000Operations | ||
Operating Temperature Range -30 → +85°C | ||
Contact Resistance 20mΩ | ||
Minimum Operating Temperature -30°C | ||
Case Material Diallyl Phthalate | ||
Contact Material Silver Plated Brass | ||
Related links
- RS PRO SPDT, Latching Rocker Switch Panel Mount
- RS PRO SPDT, Latching Rocker Switch PCB
- TE Connectivity SPDT, Latching Rocker Switch Panel Mount
- RS PRO SPDT, Latching On-On Rocker Switch Panel
- Marquardt Illuminated SPST, Latching Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd Illuminated DPST, Latching Rocker Switch Panel Mount
- RS PRO SPDT, On-Off-(On) Rocker Switch Panel Mount
- RS PRO SPDT, On-Off-On Rocker Switch Panel Mount
