Rubycon 1200μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - 16ZLK1200M10X20

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.706

(exc. VAT)

£0.847

(inc. VAT)

RS Stock No.:
725-8146
Mfr. Part No.:
16ZLK1200M10X20
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

1200µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Ripple Current

2.88A

Leakage Current

0.01 μA

Tolerance

±20%

Series

ZLK

ZLK Series