Wurth Elektronik 1200μF Electrolytic Capacitor 16V dc, Through Hole - 860160375033

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
839-4388
Mfr. Part No.:
860160375033
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1200µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

6000h

Lead Pitch

5mm

Ripple Current

1.5A

Series

WCAP-ATLL

Tolerance

±20%

Leakage Current

192 μA

Dissipation Factor

16

Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000 h to 10000 h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended