TE Connectivity Automotive Connector Plug 12 Way
- RS Stock No.:
- 718-6952
- Mfr. Part No.:
- 284844-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-6952
- Mfr. Part No.:
- 284844-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Type | Plug Housing | |
| Gender | Male | |
| Number of Rows | 2 | |
| Mounting Type | Cable Mount | |
| Colour | Grey | |
| Height | 25.3mm | |
| Width | 41.8mm | |
| Depth | 49.4mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Type Plug Housing | ||
Gender Male | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Colour Grey | ||
Height 25.3mm | ||
Width 41.8mm | ||
Depth 49.4mm | ||
Housing Material Nylon | ||
TE Connectivity MCP 1.5K and MCP 2.8 Sealed Tab Housings
A range of MCP 1.5K and MCP 2.8 sealed plug style hybrid tab housings with various coding options and wire sizes (please see table). For suitable mating receptacle housing for stock number 718-6726 please see stock number 718-6794, for 718-7003 please see receptacle housing stock number 681-1922 typically.
TE Connectivity Multiple Contact Point System (MCP)

