- RS Stock No.:
- 717-4366
- Mfr. Part No.:
- 1658859-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 717-4366
- Mfr. Part No.:
- 1658859-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity SFP Stacked (Dual Row) Cage Assemblies
SFP Stacked (Dual Row) cage assemblies with an integrated stacked receptacle style wafer connector that is inserted using press-fit technology. These stacked SFP cage assemblies have various port configurations and a standard or low profile design:
SFP Stacked (Dual Row) cage assembly: stock number 680-8958, 2 x 1 port configuration, low profile
SFP Stacked (Dual Row) cage assembly: stock number 717-4347, 2 x 4 port configuration, low profile
SFP Stacked (Dual Row) cage assembly: stock number 717-4353, 2 x 1 port configuration, standard profile
SFP Stacked (Dual Row) cage assembly: stock number 717-4366, 2 x 1 port configuration, low profile with light pipes
These stacked SFP cage assemblies have an added upper row to increase port density, a full metal shield for EMI reduction and grounding and are hot swappable. A dust cap is available for these SFP Stacked (Dual Row) cage assemblies, see stock number 680-9446.
SFP Stacked (Dual Row) cage assembly: stock number 680-8958, 2 x 1 port configuration, low profile
SFP Stacked (Dual Row) cage assembly: stock number 717-4347, 2 x 4 port configuration, low profile
SFP Stacked (Dual Row) cage assembly: stock number 717-4353, 2 x 1 port configuration, standard profile
SFP Stacked (Dual Row) cage assembly: stock number 717-4366, 2 x 1 port configuration, low profile with light pipes
These stacked SFP cage assemblies have an added upper row to increase port density, a full metal shield for EMI reduction and grounding and are hot swappable. A dust cap is available for these SFP Stacked (Dual Row) cage assemblies, see stock number 680-9446.
SPF Cage
Specifications
Attribute | Value |
---|---|
Type | Stacked Cage & Connector |
Gender | Female |
Number of Ports | 2 x 1 |
Body Orientation | Right Angle |
Number of Contacts | 40 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Housing Material | Liquid Crystal Polymer |
Termination Method | Press-In |
Series | SFP |
- RS Stock No.:
- 717-4366
- Mfr. Part No.:
- 1658859-1
- Brand:
- TE Connectivity